
This is a cable mount contact with a current rating of 23A, made from bronze with a gold plating, suitable for wire gauges between 16 and 18 AWG. It has a depth of 5.64mm and is available in quantities of 100 in a bag. The contact is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202418-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | N/A |
| Current Rating | 23A |
| Depth | 5.64mm |
| Height | 5.64mm |
| Length | 21.59mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate I |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202418-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
