
This 34-position connector is a lead-free, steel material component with a packaging quantity of 100 pieces per bag. It has a length of 2.13 inches and a width of 0.88 inches, with a height of 17.45mm. The connector is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202434-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202434-4 technical specifications.
| Depth | 17.45mm |
| ELV | Compliant |
| Height | 17.45mm |
| Lead Free | Lead Free |
| Length | 2.13inch |
| Material | Steel |
| Number of Positions | 34 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Width | 0.88inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202434-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
