
Female signal socket assembly for crimp termination, featuring brass contacts with gold plating. Designed for discrete wire applications with a wire gauge range of 16-18AWG, this straight, shielded component offers a 13A current rating and operates within a temperature range of -55°C to 125°C. The insulation diameter is 0.105 inches, and the assembly is lead-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity 202508-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202508-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.105inch |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202508-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
