
42-position female receptacle block, cable-to-cable connector system with a straight orientation. Features 5 rows and a 2.54mm pitch, designed for panel mounting. Operates within a temperature range of -85°C to 257°C, with a UL94 V-0 flammability rating. This lead-free, RoHS compliant component is blue in color and utilizes crimp termination.
TE Connectivity 202516-3 technical specifications.
| Color | Blue |
| Connector System | Cable-to-Cable |
| Depth | 23.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.593inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 42 |
| Number of Ports | 1 |
| Number of Positions | 42 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Termination | Crimp |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202516-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.