
Connector Accessories Module Straight Black Carton
Sign in to ask questions about the TE Connectivity 202624-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202624-2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Contact Type | Pin |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Carton |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202624-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
