
This 23-position female rectangular connector features a 2.54mm pitch and is packaged in a bulk quantity of 45. It is compliant with ELV and RoHS regulations, and is manufactured by TE Connectivity.
Sign in to ask questions about the TE Connectivity 202651-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202651-4 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Gender | Female |
| Depth | 18.49mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 23.39mm |
| Mount | Free Hanging |
| Number of Positions | 23 |
| Number of Rows | 5 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202651-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
