
Six-position male rectangular connector for cable-to-cable applications. Features a straight, panel-mount orientation with a 3.81mm pitch and three rows. Constructed with a black, UL94 V-0 flammability rated housing, operating within a temperature range of -55°C to 150°C. This lead-free, RoHS-compliant component is designed for general rack and panel use.
Sign in to ask questions about the TE Connectivity 202758-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202758-1 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Depth | 23.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 25.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 363 |
| Packaging | Carton |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202758-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
