Connector Accessories Rectangular Module Phthalate Blue
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202759-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Blue |
| Depth | 18.49mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 28.09mm |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202759-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.