
TE Connectivity 202798-1 technical specifications.
| Body Material | Steel |
| Contact Gender | Female |
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Height | 2.77inch |
| Lead Free | Lead Free |
| Material | Steel |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Width | 46.86mm |
| Wire/Cable Diameter | 30.48mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202798-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
