
160-position, 13-row male rectangular connector for cable-to-cable applications. Features a straight, panel-mount orientation with a blue housing and a 257°C maximum operating temperature. Constructed with UL94 V-0 flammability rating and lead-free materials, this connector operates within a -85°C to 257°C temperature range.
Sign in to ask questions about the TE Connectivity 202799-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202799-1 technical specifications.
| Color | Blue |
| Connector System | Cable-to-Cable |
| Depth | 23.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 69.85mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 114.93mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 1.826inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202799-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
