
160-position, 13-row straight male pin connector housing for cable-to-cable applications. Features a 0.635mm pitch and a black phenolic construction with a UL94 V-0 flammability rating. Designed for panel mounting with screw termination, operating between -55°C and 150°C. This lead-free, RoHS-compliant component is ELV compliant.
TE Connectivity 202799-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Male |
| Contact Type | Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 69.85mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 114.93mm |
| Material | Phenolic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Termination | Screw |
| Width | 1.826inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202799-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
