
160-position, straight, female receptacle connector for cable-to-cable applications. Features a blue housing, UL94 V-0 flammability rating, and operates within a temperature range of -85°C to 257°C. This panel mount box connector has 13 rows and is lead-free and RoHS compliant.
TE Connectivity 202800-1 technical specifications.
| Color | Blue |
| Connector System | Cable-to-Cable |
| Contact Gender | Female |
| Depth | 23.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 69.85mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 28.32mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 1.826inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202800-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
