
160-position female receptacle assembly for cable-to-cable connections. Features a straight, panel-mount orientation with 13 rows and a 0.635mm pitch. Constructed with nickel-plated contacts and a black housing, this component operates within a temperature range of -55°C to 150°C and boasts a UL94 V-0 flammability rating. It is RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 202800-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202800-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Female |
| Contact Plating | Nickel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 69.85mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28.32mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Termination | Solder |
| Width | 1.826inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202800-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
