
30-position, 2-row shrouded box receptacle with female socket contacts. Features gold-plated copper contacts with a square shape and 3.95mm mating post length, offering gold, tin, and lead plating. Through-hole mount with vertical PCB mounting orientation and a 0.075-inch pitch. Operates within a temperature range of -85°C to 257°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202844-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.95mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.29mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.4inch |
| Lead Free | Lead Free |
| Length | 50.92mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.075inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 3.9mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 202844-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
