
4-position wire-to-wire connector housing featuring male pin contacts and a black housing. This UL94 V-2 flammability rated component offers a 4.2mm pitch and 2 rows, with a snap-in panel mount. Operating temperature range spans -40°C to 221°C, and it is RoHS compliant.
TE Connectivity 2029088-4 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 9.6mm |
| Housing Color | Black |
| Length | 9.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Series | VAL-U-LOK, AMP |
| Termination | Crimp |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029088-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.