20P Plug Val-U-Lok V2 Pm Blue
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Panel, Snap in |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Termination | Crimp |
| RoHS | Compliant |