
6-position, 2-row wire-to-wire receptacle connector featuring female socket contacts for crimp termination. This red housing, with a 4.2mm pitch and 0.165-inch row spacing, offers a free-hanging mount and operates within a -40°C to 221°C temperature range. UL recognized and UL94 V-2 flammability rated, this RoHS compliant component is supplied in bags of 500.
TE Connectivity 2029091-6 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 0.464inch |
| Housing Color | Red |
| Length | 13.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029091-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.