
Two-position, straight, cable-mount wire housing with male pin contacts. Features a 4.2mm pitch and 12AWG wire gauge compatibility. Operating temperature range of -40°C to 221°C. UL94 V-2 flammability rating and CSA approval. Blue housing color.
TE Connectivity 2029096-2 technical specifications.
| Approvals | CSA |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 0.417inch |
| Housing Color | Blue |
| Length | 0.213inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 23.8mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029096-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.