
6-position, 2-row wire-to-wire receptacle connector with a 4.2mm pitch and 0.165-inch row spacing. Features female socket contacts for crimp termination, a blue housing, and a compact design with dimensions of 0.543-inch length, 0.787-inch width, and 0.464-inch height. Operates within a temperature range of -40°C to 221°C and boasts UL and UL94 V-2 flammability ratings. This RoHS compliant component is designed for free-hanging mounting.
TE Connectivity 2029097-6 technical specifications.
| Approvals | UL |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 0.464inch |
| Housing Color | Blue |
| Length | 0.543inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029097-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
