Four-position, straight, wire-to-wire connector housing for cable mounting. Features female socket contacts made of bronze with a 3mm pitch. Rated for 5A current and 250V AC, operating between -40°C and 221°C. Constructed from natural colored Nylon with UL94 V-0 flammability rating. Compliant with RoHS and ELV directives, and VDE tested.
TE Connectivity 2029102-4 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029102-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.