3-position, straight, wire-to-wire connector housing for discrete wire termination. Features male pin contacts and a 4.2mm pitch, with a 0.122-inch insulation diameter capacity. This white, UL94 V-2 rated housing offers a 0.543-inch length, 0.94-inch width, and 0.291-inch height, operating from -40°C to 221°C. It is RoHS and ELV compliant, designed for cable mounting and free hanging applications.
TE Connectivity 2029111-3 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.291inch |
| Housing Color | White |
| Insulation Diameter | 0.122inch |
| Length | 0.543inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 0.94inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029111-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.