3-position, 1-row wire-to-wire connector housing with a 4.2mm pitch. Features straight, cable mount orientation for discrete wire termination via crimp. Rated for 600V AC, operating from -40°C to 221°C, with a UL94 V-2 flammability rating. Housing is white, made of plastic, and measures 0.543 inches in length, 0.811 inches in width, and 0.291 inches in height. Compliant with ELV and RoHS standards.
TE Connectivity 2029112-3 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.291inch |
| Housing Color | White |
| Insulation Diameter | 0.122inch |
| Length | 0.543inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 0.811inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029112-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.