
Right-angle, wire-to-board power connector featuring 4 positions and 4 male pin contacts. This connector offers a 9A current rating, 600V voltage rating, and a 4.2mm pitch. Constructed with brass contacts plated in tin, it supports solder termination and a 3.1mm insulation diameter. The white, shrouded housing is UL94 V-0 flammability rated, halogen-free, and RoHS compliant, with a maximum operating temperature of 221°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2029151-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.213inch |
| Housing Color | White |
| Insulation Diameter | 3.1mm |
| Length | 18mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Signal Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.07inch |
| Pitch | 0.165inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Shrouded | Yes (With) |
| Tail Length | 0.138inch |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.49inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029151-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
