Four-position, single-row wire housing for discrete wire termination. Features a 4.2mm pitch and straight, cable mount orientation. Designed for wire-to-panel connector systems with male pin contacts. Housing color is white, with a UL94 V-2 flammability rating. Operating temperature range from -40°C to 221°C.
TE Connectivity 2029177-4 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Panel |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.291inch |
| Housing Color | White |
| Insulation Diameter | 0.122inch |
| Length | 23.9mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 0.7087inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029177-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.