
Five-position, single-row, straight wire-to-wire connector featuring male pin contacts. This general-purpose, free-hanging, cable-mount plug offers a 4.2mm pitch and a 3.1mm insulation diameter. Constructed with a white housing, it operates within a temperature range of -40°C to 221°C and boasts UL and UL94 V-2 flammability ratings. Designed for discrete wire termination via crimp, this RoHS and ELV compliant component is supplied in bags of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2029180-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.291inch |
| Housing Color | White |
| Insulation Diameter | 3.1mm |
| Length | 23.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Signal Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 22.2mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029180-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
