The Thermofit 202A1 heat shrink is made from polyolefin material and has a molded package case. It is compliant with ELV regulations and is not applicable for lead-free requirements. The heat shrink has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It is available in a black color and has a wire/cable diameter of 11.9mm.
Sign in to ask questions about the TE Connectivity 202A111-100-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202A111-100-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Series | Thermofit 202A1 |
| Wire/Cable Diameter | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A111-100-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.