The Thermofit 202A1 Molded Diode is a thermally enhanced diode available in a molded package. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The diode is colored black and is compliant with ELV regulations. It is packaged in bulk and is RoHS compliant. The Thermofit 202A1 series is not lead free.
Sign in to ask questions about the TE Connectivity 202A111-12-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202A111-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Thermofit 202A1 |
| Wire/Cable Diameter | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A111-12-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.