Heat Shrink Molded Boot ST Fluid Resistant Elastomer Thin
TE Connectivity 202A111-25 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Fluid Resistant Elastomer |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.