
Fluid-resistant, thin-wall heat shrink molded boot designed for wire and cable protection. Constructed from modified elastomer, it operates effectively between -55°C and 105°C. This black, RoHS compliant component features a 11.9mm wire/cable diameter accommodation and a 25.4mm length.
Sign in to ask questions about the TE Connectivity 202A111-25/86-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202A111-25/86-0 technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Thermofit 202A1 |
| Wire/Cable Diameter | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A111-25/86-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
