The Thermofit 202A1 cable sleeve is made from polyolefin material and has a molded package case. It is available in black color and is compliant with ELV standards. The operating temperature range of this sleeve is between -20°C and 60°C. It is not applicable for lead-free requirements and is not government qualified.
Sign in to ask questions about the TE Connectivity 202A111-3/42-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202A111-3/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | Thermofit 202A1 |
| Wire/Cable Diameter | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A111-3/42-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
