
The Thermofit 202A1 cable sleeve is made from polyolefin material and features a molded package. It has a black color and is compliant with ELV regulations. The sleeve is designed to operate within a temperature range of -55°C to 105°C. It is available in bulk packaging and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 202A111-3/86-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202A111-3/86-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Thermofit 202A1 |
| Width | 7.9mm |
| Wire/Cable Diameter | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A111-3/86-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.