
The Thermofit 202A1 is a molded cable sleeve with a black color, designed for use in environments with operating temperatures ranging from -55°C to -200°C. It is compliant with ELV regulations. The sleeve is available in a package quantity of one.
TE Connectivity 202A121-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | -200°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | Thermofit 202A1 |
| Wire/Cable Diameter | -17.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A121-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.