
The Thermofit 202A1 heat shrink is a molded, fluid resistant elastomer component with a black color. It is compliant with ELV regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The heat shrink has a length of 51.3mm and a wire/cable diameter of 0.8inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202A132-25/86-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 51.3mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 202A1 |
| Wire/Cable Diameter | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A132-25/86-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.