
The Thermofit 202A1 polyolefin sleeve is a molded, black component with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations and is available in bulk packaging. The sleeve has a length of 51.3mm and a width of 14.2mm, with a wire/cable diameter of 0.8inch.
TE Connectivity 202A132-4/86-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 51.3mm |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 202A1 |
| Width | 14.2mm |
| Wire/Cable Diameter | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 202A132-4/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
