TE CONNECTIVITY / RAYCHEM 202A142-15-CS-0 Heat Shrink Boot, Moulded, Straight, 1.22 ", 31 mm, Black
TE Connectivity 202A142-15-CS-0 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.