
The Thermofit 202A1 cable sleeve is made from polyolefin material and has a molded package case. It is available in black color and is compliant with ELV standards. The operating temperature range of this sleeve is between -30°C and 80°C. It is not lead-free and not government qualified.
TE Connectivity 202A153-100/180-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | Thermofit 202A1 |
| Wire/Cable Diameter | 1.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 202A153-100/180-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.