
The Thermofit 202A1 heat shrink is a molded, black, polyolefin product with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations. The product is not applicable for lead-free requirements and is not government qualified.
TE Connectivity 202A153-4/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 202A1 |
| Wire/Cable Diameter | 1.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 202A153-4/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.