
The Thermofit 202A1 heat shrink is a molded, black heat shrink with a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It is compliant with ELV regulations. The material is polyolefin, and the wire/cable diameter is 1.071inch. This product is not lead free and is not government qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202A163-100-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Series | Thermofit 202A1 |
| Wire/Cable Diameter | 1.071inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A163-100-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
