Sign in to ask questions about the TE Connectivity 202A163-3-0-CS5046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202A163-3-0-CS5046 technical specifications.
| Product Length (mm) | 99.1 |
| Type | Molded Boot |
| Body Material | Semi-Rigid Modified Polyolefin |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3917290050 |
| Schedule B | 3917290050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 202A163-3-0-CS5046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.