The Thermofit 202A1 cable sleeve is a general-purpose cable management solution made from polyolefin material. It has a molded package and a black color. The sleeve is available in bulk packaging. It is designed to operate within a temperature range of -20°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202A163-3/42-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202A163-3/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| Features | General Purpose |
| Government Qualified | No |
| Length | 99.1mm |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | Thermofit 202A1 |
| Width | 42.7mm |
| Wire/Cable Diameter | 1.071inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A163-3/42-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
