The Thermofit 202A1 heat shrink is a molded heat shrink product from TE Connectivity. It is designed for use in applications where a black color is required. The product is ELV compliant and does not meet government qualification standards. It is not lead-free. The operating temperature range is from -55°C to 200°C.
TE Connectivity 202A174-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 202A1 |
| Wire/Cable Diameter | 48.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A174-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.