
The Thermofit 202A1 heat shrink is made from fluid resistant elastomer with a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. It is available in black color and is compliant with ELV regulations. The heat shrink is packaged in bulk and is part of the Thermofit 202A1 series. It is not applicable for lead free requirements.
TE Connectivity 202A174-25/225-0 technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| Series | Thermofit 202A1 |
| Wire/Cable Diameter | 48.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A174-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.