
The Thermofit 202A1 cable sleeve is made from polyolefin material and features a molded package. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The sleeve is available in bulk packaging and is compliant with ELV regulations. The Thermofit 202A1 is part of the Thermofit 202A1 series from TE Connectivity.
TE Connectivity 202A174-3-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 130.3mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 202A1 |
| Width | 48.3mm |
| Wire/Cable Diameter | 48.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A174-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
