
Heat Shrink Semi-Flexible Molded Boot ST Polyolefin Thin
TE Connectivity 202A185-100/180-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Wire/Cable Diameter | 2.13inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A185-100/180-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.