
The Thermofit 202A1 heat shrink is a molded polyolefin product with a black color. It is compliant with ELV regulations and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C.
TE Connectivity 202A185-4-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 202A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A185-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.