
The Thermofit 202A1 cable sleeve is made from polyolefin material, available in black color. It is compliant with ELV regulations and has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The sleeve is molded in a specific package and is suitable for use in various applications.
TE Connectivity 202A196-100/180-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | Thermofit 202A1 |
| Wire/Cable Diameter | 2.811inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 202A196-100/180-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.