TE Connectivity 202C611-50-0-CS8187 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Flexible VPB |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 202C611-50-0-CS8187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.