TE Connectivity 202C621-50-0-CS5256 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Flexible VPB |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 202C621-50-0-CS5256 to view detailed technical specifications.
No datasheet is available for this part.