
The Thermofit 202C6 polymer cable features a molded case and black color. It is compliant with ELV standards and has a maximum operating temperature of 105°C. The cable is available in bulk packaging with a package quantity of 5. It is made of polymer material and has a length of 133.4mm. The cable is also RoHS compliant and has a minimum operating temperature of -55°C.
TE Connectivity 202C621-51/164-0 technical specifications.
| Body Material | Polymer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 133.4mm |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Thermofit 202C6 |
| Wire/Cable Diameter | 24inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202C621-51/164-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.