Heat Shrink Molded Boot ST Elastomer Polymer Blend Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202C621-51/164-0-CS8570 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202C621-51/164-0-CS8570 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Elastomer Polymer Blend |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 202C621-51/164-0-CS8570 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.